LM2917MX-8/NOPB | |
---|---|
DigiKey Part Number | 296-41297-2-ND - Tape & Reel (TR) 296-41297-1-ND - Cut Tape (CT) 296-41297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2917MX-8/NOPB |
Description | IC F/V CONV 10KHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2917MX-8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frequency to Voltage | |
Frequency - Max | 10 kHz | |
Full Scale | - | |
Linearity | ±0.3% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.78600 | ¥147.86 |
25 | ¥13.95000 | ¥348.75 |
100 | ¥11.88620 | ¥1,188.62 |
250 | ¥11.16072 | ¥2,790.18 |
500 | ¥9.76572 | ¥4,882.86 |
1,000 | ¥8.09167 | ¥8,091.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.53361 | ¥18,834.03 |
5,000 | ¥7.25458 | ¥36,272.90 |