A3983SLPTR-T | |
---|---|
DigiKey Part Number | 620-1149-2-ND - Tape & Reel (TR) 620-1149-1-ND - Cut Tape (CT) 620-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3983SLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 24TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 24-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥36.58100 | ¥365.81 |
25 | ¥34.57960 | ¥864.49 |
100 | ¥29.97020 | ¥2,997.02 |
250 | ¥28.43316 | ¥7,108.29 |
500 | ¥25.51318 | ¥12,756.59 |
1,000 | ¥21.51709 | ¥21,517.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥20.44124 | ¥81,764.96 |