A4941GLPTR-T | |
---|---|
DigiKey Part Number | 620-1357-2-ND - Tape & Reel (TR) 620-1357-1-ND - Cut Tape (CT) 620-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4941GLPTR-T |
Description | IC MOTOR DRIVER 5V-16V 16TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-eTSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4941GLPTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 500mA | |
Voltage - Supply | 5V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.61200 | ¥186.12 |
25 | ¥17.55920 | ¥438.98 |
100 | ¥14.95990 | ¥1,495.99 |
250 | ¥14.04664 | ¥3,511.66 |
500 | ¥12.29074 | ¥6,145.37 |
1,000 | ¥10.18369 | ¥10,183.69 |
2,500 | ¥9.48137 | ¥23,703.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥8.77905 | ¥105,348.60 |