Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,839 In Stock | 1 : ¥40.72000 Cut Tape (CT) 4,000 : ¥20.44124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | DMOS | 1, 1/2, 1/4, 1/8 | General Purpose | 2A | 3V ~ 5.5V | 8V ~ 35V | -20°C ~ 150°C (TJ) | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | ||
11,423 In Stock | 1 : ¥32.05000 Cut Tape (CT) 4,000 : ¥16.10175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | Brushless DC (BLDC) | Driver | - | Analog, I2C, PWM | Power MOSFET | - | Fan Motor Driver | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
17,570 In Stock | 1 : ¥8.08000 Cut Tape (CT) 3,000 : ¥3.03896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | PWM | Power MOSFET | - | Fan Motor Driver | 800mA | 1.65V ~ 5.5V | 1.65V ~ 5.5V | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) | ||
11,248 In Stock | 1 : ¥24.74000 Cut Tape (CT) 6,000 : ¥7.96989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Half Bridge (3) | Analog, I2C, PWM | Power MOSFET | - | Fan Controller | - | 5.5V ~ 50V | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
5,000 In Stock | 1 : ¥11.65000 Cut Tape (CT) 2,500 : ¥4.37813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver | Half Bridge (4) | Logic | Power MOSFET | - | PC's, PDA's | 8mA | 4.3V ~ 17V | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 16-LSSOP (0.173", 4.40mm Width) | 16-SSOP-B | ||
3,980 In Stock | 1 : ¥25.25000 Cut Tape (CT) 4,000 : ¥12.65302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Fan Control | Half Bridge (3) | - | NMOS | - | Fan Controller | - | 5.5V ~ 50V | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-eTSSOP-EP | ||
0 In Stock Check Lead Time | 12,000 : ¥11.67003 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Analog, I2C, PWM | Power MOSFET | - | Fan Motor Driver | 3A | 5V ~ 16V | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-eTSSOP-EP |