STGP30H60DF | |
---|---|
DigiKey Part Number | 497-13583-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP30H60DF |
Description | IGBT TRENCH FS 600V 60A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 260 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP30H60DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 30A | |
Power - Max | 260 W | |
Switching Energy | 350µJ (on), 400µJ (off) | |
Input Type | Standard | |
Gate Charge | 105 nC | |
Td (on/off) @ 25°C | 50ns/160ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 110 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
50 | ¥12.12260 | ¥606.13 |
100 | ¥9.97410 | ¥997.41 |
500 | ¥9.00518 | ¥4,502.59 |