IKQ150N65EH7XKSA1 | |
---|---|
DigiKey Part Number | 448-IKQ150N65EH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ150N65EH7XKSA1 |
Description | IGBT TRENCH FS 650V 160A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 160 A 621 W Through Hole PG-TO247-3-46 |
Datasheet | Datasheet |
EDA/CAD Models | IKQ150N65EH7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 600 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 150A | |
Power - Max | 621 W | |
Switching Energy | 5.8mJ (on), 5.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 301 nC | |
Td (on/off) @ 25°C | 45ns/341ns | |
Test Condition | 400V, 150A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 84 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-46 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.41000 | ¥105.41 |
10 | ¥92.88600 | ¥928.86 |
240 | ¥77.82279 | ¥18,677.47 |
720 | ¥72.80204 | ¥52,417.47 |
1,200 | ¥66.77704 | ¥80,132.45 |