88X2242-B0-BKP2C000 | |
---|---|
DigiKey Part Number | 2208-88X2242-B0-BKP2C000-ND |
Manufacturer | |
Manufacturer Product Number | 88X2242-B0-BKP2C000 |
Description | IC TXRX FULL/HALF 4/4 324FCBGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 1149.1, IEEE 802.3 324-FCBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1149.1, IEEE 802.3 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.14V ~ 1.26V, 1.425V ~ 1.575V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.13V ~ 3.47V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 324-BBGA, FCBGA | |
Supplier Device Package | 324-FCBGA (19x19) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥987.56000 | ¥987.56 |