FGH40T65SQD-F155 | |
---|---|
DigiKey Part Number | FGH40T65SQD-F155-ND |
Manufacturer | |
Manufacturer Product Number | FGH40T65SQD-F155 |
Description | IGBT TRENCH/FS 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 238 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH40T65SQD-F155 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 238 W | |
Switching Energy | 138µJ (on), 52µJ (off) | |
Input Type | Standard | |
Gate Charge | 80 nC | |
Td (on/off) @ 25°C | 16.4ns/86.4ns | |
Test Condition | 400V, 10A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 31.8 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
30 | ¥25.94567 | ¥778.37 |
120 | ¥22.23900 | ¥2,668.68 |
510 | ¥19.76792 | ¥10,081.64 |
1,020 | ¥16.92628 | ¥17,264.81 |
2,010 | ¥15.93789 | ¥32,035.16 |
5,010 | ¥15.29075 | ¥76,606.66 |