![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
FGH40
Discrete Semiconductor Products | Single IGBTs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
FGH40T65SHDF-F155 IGBT FIELD STOP 650V 80A TO247-3 | IGBT FIELD STOP 650V 80A TO247-3 | 463 | Tube | - | |
FGH40N60SMD-F085 IGBT 600V 80A 349W TO-247-3 | IGBT 600V 80A 349W TO-247-3 | 237 | Tube | - | |
FGH40T120SMD IGBT TRENCH FS 1200V 80A TO247-3 | IGBT TRENCH FS 1200V 80A TO247-3 | 1,055 | Tube | - | |
FGH40T120SQDNL4 IGBT 1200V 40A UFS FOR SO | IGBT 1200V 40A UFS FOR SO | 328 | Tube | - | |
FGH40T65SHD-F155 IGBT TRENCH FS 650V 80A TO247-3 | IGBT TRENCH FS 650V 80A TO247-3 | 2,286 | Tube | - | |
FGH40T65SQD-F155 IGBT TRENCH/FS 650V 80A TO247-3 | IGBT TRENCH/FS 650V 80A TO247-3 | 277 | Tube | - | |
FGH40T65SPD-F085 IGBT NPT 650V 80A TO247-3 | IGBT NPT 650V 80A TO247-3 | 0 | Tube | - | |
FGH40T65UQDF-F155 FS4TIGBT TO247 40A 650V | FS4TIGBT TO247 40A 650V | 0 | Tube | - | |
FGH40N60SFTU IGBT FIELD STOP 600V 80A TO247-3 | IGBT FIELD STOP 600V 80A TO247-3 | 1 | Tube | - | |
FGH40N65UFDTU IGBT FIELD STOP 650V 80A TO247-3 | IGBT FIELD STOP 650V 80A TO247-3 | 0 | Tube | - | |
FGH40T120SMD-F155 IGBT TRENCH FS 1200V 80A TO247-3 | IGBT TRENCH FS 1200V 80A TO247-3 | 33 | Tube | - | |
FGH40N60SFDTU IGBT FIELD STOP 600V 80A TO247-3 | IGBT FIELD STOP 600V 80A TO247-3 | 0 | Tube | - | |
FGH40T100SMD-F155 IGBT TRENCH FS 1000V 80A TO247-3 | IGBT TRENCH FS 1000V 80A TO247-3 | 0 | Tube | - | |
FGH40N6S2D IGBT 600V 75A 290W TO247 | IGBT 600V 75A 290W TO247 | 0 | Tube | - | |
FGH40N6S2 IGBT 600V 75A 290W TO247 | IGBT 600V 75A 290W TO247 | 0 | Tube | - |