FGH40N60SFDTU | |
---|---|
DigiKey Part Number | FGH40N60SFDTU-ND |
Manufacturer | |
Manufacturer Product Number | FGH40N60SFDTU |
Description | IGBT FIELD STOP 600V 80A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 600 V 80 A 290 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH40N60SFDTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 40A | |
Power - Max | 290 W | |
Switching Energy | 1.13mJ (on), 310µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 25ns/115ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 45 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
30 | ¥35.32967 | ¥1,059.89 |
120 | ¥30.28183 | ¥3,633.82 |
510 | ¥26.91753 | ¥13,727.94 |
1,020 | ¥23.04814 | ¥23,509.10 |
2,010 | ¥21.70223 | ¥43,621.48 |