AOK40B60D1 | |
---|---|
DigiKey Part Number | 785-1623-5-ND |
Manufacturer | |
Manufacturer Product Number | AOK40B60D1 |
Description | IGBT 600V 80A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 80 A 278 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 140 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Power - Max | 278 W | |
Switching Energy | 1.55mJ (on), 300µJ (off) | |
Input Type | Standard | |
Gate Charge | 45 nC | |
Td (on/off) @ 25°C | 29ns/74ns | |
Test Condition | 400V, 40A, 7.5Ohm, 15V | |
Reverse Recovery Time (trr) | 127 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
30 | ¥26.81600 | ¥804.48 |
120 | ¥22.98542 | ¥2,758.25 |
510 | ¥20.43131 | ¥10,419.97 |
1,020 | ¥17.49428 | ¥17,844.17 |
2,010 | ¥16.47271 | ¥33,110.15 |
5,010 | ¥15.80387 | ¥79,177.39 |