Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 40A | |
Power - Max | 115 W | |
Switching Energy | 870µJ (on), 260µJ (off) | |
Input Type | Standard | |
Gate Charge | 119 nC | |
Td (on/off) @ 25°C | 12ns/92ns | |
Test Condition | 400V, 40A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 36 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥31.16433 | ¥934.93 |
90 | ¥26.71200 | ¥2,404.08 |
300 | ¥25.22790 | ¥7,568.37 |
750 | ¥23.74407 | ¥17,808.05 |
1,500 | ¥20.33081 | ¥30,496.22 |
3,000 | ¥19.14362 | ¥57,430.86 |