STGFW40V60DF | |
---|---|
DigiKey Part Number | 497-15124-5-ND |
Manufacturer | |
Manufacturer Product Number | STGFW40V60DF |
Description | IGBT TRENCH FS 600V 80A TO3PF-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 62.5 W Through Hole TO-3PF-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGFW40V60DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 40A | |
Power - Max | 62.5 W | |
Switching Energy | 456µJ (on), 411µJ (off) | |
Input Type | Standard | |
Gate Charge | 226 nC | |
Td (on/off) @ 25°C | 52ns/208ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 41 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3PFM, SC-93-3 | |
Supplier Device Package | TO-3PF-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
30 | ¥13.33000 | ¥399.90 |
120 | ¥11.42600 | ¥1,371.12 |
510 | ¥11.17563 | ¥5,699.57 |