STGF20H60DF | |
---|---|
DigiKey Part Number | 497-STGF20H60DF-ND |
Manufacturer | |
Manufacturer Product Number | STGF20H60DF |
Description | IGBT TRENCH FS 600V 40A TO220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 37 W Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 20A | |
Power - Max | 37 W | |
Switching Energy | 209µJ (on), 261µJ (off) | |
Input Type | Standard | |
Gate Charge | 115 nC | |
Td (on/off) @ 25°C | 42.5ns/177ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
50 | ¥16.27840 | ¥813.92 |
100 | ¥13.39430 | ¥1,339.43 |
500 | ¥11.33348 | ¥5,666.74 |
1,000 | ¥9.61631 | ¥9,616.31 |
2,000 | ¥9.13546 | ¥18,270.92 |
5,000 | ¥8.79201 | ¥43,960.05 |