STGD6NC60H-1 | |
---|---|
DigiKey Part Number | 497-15023-5-ND |
Manufacturer | |
Manufacturer Product Number | STGD6NC60H-1 |
Description | IGBT N-CH 600V 7A IPAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 15 A 62.5 W Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGD6NC60H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 15 A | |
Current - Collector Pulsed (Icm) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 3A | |
Power - Max | 62.5 W | |
Switching Energy | 20µJ (on), 68µJ (off) | |
Input Type | Standard | |
Gate Charge | 13.6 nC | |
Td (on/off) @ 25°C | 12ns/76ns | |
Test Condition | 390V, 3A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TO-251 (IPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
75 | ¥5.68333 | ¥426.25 |
150 | ¥4.50333 | ¥675.50 |
525 | ¥3.81716 | ¥2,004.01 |
1,050 | ¥3.77550 | ¥3,964.28 |