STGB8NC60KDT4 | |
---|---|
DigiKey Part Number | 497-7985-2-ND - Tape & Reel (TR) 497-7985-1-ND - Cut Tape (CT) 497-7985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB8NC60KDT4 |
Description | IGBT 600V 15A 65W D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 15 A 65 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB8NC60KDT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 15 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.75V @ 15V, 3A | |
Power - Max | 65 W | |
Switching Energy | 55µJ (on), 85µJ (off) | |
Input Type | Standard | |
Gate Charge | 19 nC | |
Td (on/off) @ 25°C | 17ns/72ns | |
Test Condition | 390V, 3A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 23.5 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.33000 | ¥113.30 |
100 | ¥9.01440 | ¥901.44 |
500 | ¥7.62756 | ¥3,813.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.72125 | ¥5,721.25 |