STGB7NC60HDT4 | |
---|---|
DigiKey Part Number | 497-4108-2-ND - Tape & Reel (TR) 497-4108-1-ND - Cut Tape (CT) 497-4108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB7NC60HDT4 |
Description | IGBT 600V 25A 80W D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 25 A 80 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB7NC60HDT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 25 A | |
Current - Collector Pulsed (Icm) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 7A | |
Power - Max | 80 W | |
Switching Energy | 95µJ (on), 115µJ (off) | |
Input Type | Standard | |
Gate Charge | 35 nC | |
Td (on/off) @ 25°C | 18.5ns/72ns | |
Test Condition | 390V, 7A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 37 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥15.41000 | ¥154.10 |
100 | ¥12.26790 | ¥1,226.79 |
500 | ¥10.38032 | ¥5,190.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.80748 | ¥8,807.48 |
2,000 | ¥8.36711 | ¥16,734.22 |
5,000 | ¥8.05257 | ¥40,262.85 |
10,000 | ¥7.78597 | ¥77,859.70 |