STGB14NC60KDT4 | |
---|---|
DigiKey Part Number | 497-5109-2-ND - Tape & Reel (TR) 497-5109-1-ND - Cut Tape (CT) 497-5109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB14NC60KDT4 |
Description | IGBT 600V 25A 80W D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 25 A 80 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB14NC60KDT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 25 A | |
Current - Collector Pulsed (Icm) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 7A | |
Power - Max | 80 W | |
Switching Energy | 82µJ (on), 155µJ (off) | |
Input Type | Standard | |
Gate Charge | 34.4 nC | |
Td (on/off) @ 25°C | 22.5ns/116ns | |
Test Condition | 390V, 7A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 37 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.01400 | ¥140.14 |
100 | ¥11.15220 | ¥1,115.22 |
500 | ¥9.43618 | ¥4,718.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.00653 | ¥8,006.53 |
2,000 | ¥7.60618 | ¥15,212.36 |
5,000 | ¥7.32022 | ¥36,601.10 |
10,000 | ¥7.07788 | ¥70,778.80 |