88E1548-A1-BAM2C000 | |
---|---|
DigiKey Part Number | 2208-88E1548-A1-BAM2C000-ND |
Manufacturer | |
Manufacturer Product Number | 88E1548-A1-BAM2C000 |
Description | IC TXRX FULL/HALF 4/4 196TFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 1149.1, IEEE 802.3 196-TFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1149.1, IEEE 802.3 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Receiver Hysteresis | 360 mV | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.38V ~ 2.63V, 3.13V ~ 3.47V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-TFBGA (15x15) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.17000 | ¥169.17 |
10 | ¥155.99700 | ¥1,559.97 |
25 | ¥154.29720 | ¥3,857.43 |