AIKQ120N75CP2XKSA1 | |
---|---|
DigiKey Part Number | 448-AIKQ120N75CP2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIKQ120N75CP2XKSA1 |
Description | IGBT 750V 150A TO247-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT 750 V 150 A 682 W Through Hole PG-TO247-3-46 |
Datasheet | Datasheet |
EDA/CAD Models | AIKQ120N75CP2XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 360 A | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 15V, 120A | |
Power - Max | 682 W | |
Switching Energy | 6.82mJ (on), 3.8mJ (off) | |
Input Type | Standard | |
Gate Charge | 731 nC | |
Td (on/off) @ 25°C | 71ns/244ns | |
Test Condition | 470V, 120A, 5Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-46 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.22000 | ¥85.22 |
10 | ¥78.28900 | ¥782.89 |
30 | ¥75.04033 | ¥2,251.21 |
120 | ¥71.41158 | ¥8,569.39 |