IKQ140N120CH7XKSA1 | |
---|---|
DigiKey Part Number | 448-IKQ140N120CH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ140N120CH7XKSA1 |
Description | IGBT TRENCH FS 1200V 175A TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 175 A 962 W Through Hole PG-TO247-3-U01 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 175 A | |
Current - Collector Pulsed (Icm) | 560 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 140A | |
Power - Max | 962 W | |
Switching Energy | 8.84mJ (on), 3.38mJ (off) | |
Input Type | Standard | |
Gate Charge | 970 nC | |
Td (on/off) @ 25°C | 68ns/541ns | |
Test Condition | - | |
Reverse Recovery Time (trr) | 144 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-U01 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.14000 | ¥129.14 |
30 | ¥104.51367 | ¥3,135.41 |
120 | ¥98.36575 | ¥11,803.89 |
510 | ¥89.14398 | ¥45,463.43 |