Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
653 In Stock | 1 : ¥129.14000 Tube | Tube | Active | Trench Field Stop | 1200 V | 175 A | 560 A | 2.15V @ 15V, 140A | 962 W | 8.84mJ (on), 3.38mJ (off) | Standard | 970 nC | 68ns/541ns | - | 144 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-U01 | |||
164 In Stock | 1 : ¥105.41000 Tube | Tube | Active | Trench Field Stop | 650 V | 160 A | 600 A | 1.65V @ 15V, 150A | 621 W | 5.8mJ (on), 5.4mJ (off) | Standard | 301 nC | 45ns/341ns | 400V, 150A, 10Ohm, 15V | 84 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
70 In Stock | 1 : ¥52.95000 Tube | Tube | Active | Trench Field Stop | 650 V | 80 A | 200 A | 2.1V @ 15V, 50A | 305 W | 230µJ (on), 180µJ (off) | Standard | 120 nC | 22ns/180ns | 400V, 25A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 |