CSNF161 | |
---|---|
DigiKey Part Number | 480-4831-ND |
Manufacturer | |
Manufacturer Product Number | CSNF161 |
Description | SENSOR CURRENT HALL 150A AC/DC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥740.46000 | ¥740.46 |
10 | ¥623.56400 | ¥6,235.64 |
25 | ¥584.59480 | ¥14,614.87 |
100 | ¥565.10730 | ¥56,510.73 |