19300101230 | |
---|---|
DigiKey Part Number | 1195-3104-ND |
Manufacturer | |
Manufacturer Product Number | 19300101230 |
Description | CONN BASE SIDE ENTRY SZ10B M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.80000 | ¥297.80 |
10 | ¥260.80900 | ¥2,608.09 |
25 | ¥249.53800 | ¥6,238.45 |
50 | ¥241.48720 | ¥12,074.36 |
100 | ¥233.43830 | ¥23,343.83 |
250 | ¥220.55864 | ¥55,139.66 |