19300101225 | |
---|---|
DigiKey Part Number | 19300101225-ND |
Manufacturer | |
Manufacturer Product Number | 19300101225 |
Description | CONN BASE SIDE ENTRY SZ10B M20 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M20 | |
Size / Dimension | 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.17000 | ¥291.17 |
10 | ¥254.96800 | ¥2,549.68 |
25 | ¥243.94760 | ¥6,098.69 |
50 | ¥236.07880 | ¥11,803.94 |
100 | ¥228.20920 | ¥22,820.92 |
250 | ¥215.61840 | ¥53,904.60 |