09300240521 | |
---|---|
DigiKey Part Number | 1195-1957-ND |
Manufacturer | |
Manufacturer Product Number | 09300240521 |
Description | CONN HOOD SIDE ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240521 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.44000 | ¥309.44 |
10 | ¥270.95900 | ¥2,709.59 |
25 | ¥259.25320 | ¥6,481.33 |
50 | ¥250.88960 | ¥12,544.48 |
100 | ¥242.52700 | ¥24,252.70 |
250 | ¥229.14588 | ¥57,286.47 |