09000005298 | |
---|---|
DigiKey Part Number | 1195-1070-ND |
Manufacturer | |
Manufacturer Product Number | 09000005298 |
Description | GROUND TERM FOR HAN-MOD SIZE 24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 09000005298 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ground Terminal | |
For Use With/Related Products | Han® 24B Bases and Hoods | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.58000 | ¥315.58 |