09000005342 | |
---|---|
DigiKey Part Number | 1195-1072-ND |
Manufacturer | |
Manufacturer Product Number | 09000005342 |
Description | CLAMP FOR 10MM CABLE DIA GRND TE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09000005342 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clamp | |
For Use With/Related Products | Han® Ground Terminals | |
Specifications | Cable Diameter 10mm | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.80000 | ¥99.80 |
10 | ¥88.44700 | ¥884.47 |
30 | ¥85.04333 | ¥2,551.30 |
50 | ¥81.64220 | ¥4,082.11 |
100 | ¥77.10600 | ¥7,710.60 |
250 | ¥70.30268 | ¥17,575.67 |
500 | ¥65.76694 | ¥32,883.47 |
1,000 | ¥60.32412 | ¥60,324.12 |