09000005235 | |
---|---|
DigiKey Part Number | 1195-1066-ND |
Manufacturer | |
Manufacturer Product Number | 09000005235 |
Description | GROUND TERM FOR HAN MOD SIZE 24 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 09000005235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ground Terminal | |
For Use With/Related Products | Han® 24B Bases | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.43000 | ¥414.43 |
10 | ¥380.31900 | ¥3,803.19 |
26 | ¥365.69615 | ¥9,508.10 |
50 | ¥353.50600 | ¥17,675.30 |
100 | ¥334.00110 | ¥33,400.11 |
250 | ¥324.24952 | ¥81,062.38 |