09300240541 | |
---|---|
DigiKey Part Number | 1195-1958-ND |
Manufacturer | |
Manufacturer Product Number | 09300240541 |
Description | CONN HOOD SIDE ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240541 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.99000 | ¥395.99 |
10 | ¥346.77300 | ¥3,467.73 |
25 | ¥331.79240 | ¥8,294.81 |
50 | ¥321.08920 | ¥16,054.46 |
100 | ¥310.38540 | ¥31,038.54 |
250 | ¥293.26104 | ¥73,315.26 |