09000005097 | |
---|---|
DigiKey Part Number | 1195-1055-ND |
Manufacturer | |
Manufacturer Product Number | 09000005097 |
Description | CABLE GLAND 24-28MM PG29 METAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Metal PG29 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09000005097 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.945" (24.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | PG29 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Metal | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.60000 | ¥342.60 |
10 | ¥300.03300 | ¥3,000.33 |
30 | ¥287.06900 | ¥8,612.07 |
50 | ¥277.80780 | ¥13,890.39 |
100 | ¥268.54750 | ¥26,854.75 |
250 | ¥253.73072 | ¥63,432.68 |