09300160521 | |
---|---|
DigiKey Part Number | 1195-1935-ND |
Manufacturer | |
Manufacturer Product Number | 09300160521 |
Description | CONN HOOD SIDE ENTRY SZ16B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160521 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.28000 | ¥284.28 |
10 | ¥248.90700 | ¥2,489.07 |
25 | ¥238.15320 | ¥5,953.83 |
50 | ¥230.46960 | ¥11,523.48 |
100 | ¥222.78800 | ¥22,278.80 |
250 | ¥210.49592 | ¥52,623.98 |