09300241421 | |
---|---|
DigiKey Part Number | 1195-1960-ND |
Manufacturer | |
Manufacturer Product Number | 09300241421 |
Description | CONN HOOD TOP ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300241421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.693" W x 2.795" H (120.00mm x 43.00mm x 71.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.11000 | ¥204.11 |
10 | ¥178.73800 | ¥1,787.38 |
25 | ¥171.01720 | ¥4,275.43 |
50 | ¥165.50000 | ¥8,275.00 |
100 | ¥159.98270 | ¥15,998.27 |
250 | ¥151.15640 | ¥37,789.10 |
500 | ¥146.74290 | ¥73,371.45 |