09300320421 | |
---|---|
DigiKey Part Number | 1195-1968-ND |
Manufacturer | |
Manufacturer Product Number | 09300320421 |
Description | CONN HOOD TOP ENTRY SZ32B PG29 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300320421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 32B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.701" L x 3.248" W x 4.331" H (94.00mm x 82.50mm x 110.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥727.36000 | ¥727.36 |
10 | ¥667.44800 | ¥6,674.48 |
25 | ¥641.77720 | ¥16,044.43 |
50 | ¥620.38480 | ¥31,019.24 |
100 | ¥586.15720 | ¥58,615.72 |