09300241540 | |
---|---|
DigiKey Part Number | 1195-1962-ND |
Manufacturer | |
Manufacturer Product Number | 09300241540 |
Description | CONN HOOD SIDE ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300241540 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.693" W x 2.461" H (120.00mm x 43.00mm x 62.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.30000 | ¥213.30 |
10 | ¥186.80600 | ¥1,868.06 |
25 | ¥178.73640 | ¥4,468.41 |
50 | ¥172.96920 | ¥8,648.46 |
100 | ¥167.20360 | ¥16,720.36 |
250 | ¥157.97880 | ¥39,494.70 |
500 | ¥153.36636 | ¥76,683.18 |