EA EDIPTFT43-ATP | |
---|---|
DigiKey Part Number | 1481-1124-ND |
Manufacturer | |
Manufacturer Product Number | EA EDIPTFT43-ATP |
Description | LCD MOD GRAPH 480X272 W/ BACKLIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 98.70mm W x 57.50mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | I2C, RS-232, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,370.82000 | ¥2,370.82 |
10 | ¥2,279.64400 | ¥22,796.44 |