VM800B50A-BK | |
---|---|
DigiKey Part Number | 768-1196-ND |
Manufacturer | |
Manufacturer Product Number | VM800B50A-BK |
Description | BOARD EVAL FT800 5.0 LCD BLK BZL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI, USB 5" (127.00mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 126.70mm W x 82.20mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | SPI, USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥717.33000 | ¥717.33 |