NHD-5.0-800480FT-CTXL-T | |
---|---|
DigiKey Part Number | NHD-5.0-800480FT-CTXL-T-ND |
Manufacturer | |
Manufacturer Product Number | NHD-5.0-800480FT-CTXL-T |
Description | LCD DISPLAY TFT 5" 800X480 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-5.0-800480FT-CTXL-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.80mm W x 67.60mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | SPI | |
Controller Type | FT812 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥814.16000 | ¥814.16 |
5 | ¥792.38200 | ¥3,961.91 |