CSL0701DT5 | |
---|---|
DigiKey Part Number | CSL0701DT5TR-ND - Tape & Reel (TR) CSL0701DT5CT-ND - Cut Tape (CT) CSL0701DT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0701DT5 |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CSL0701DT5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.90mm L x 2.50mm W | |
Height (Max) | 3.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥9.36000 | ¥93.60 |
100 | ¥6.92590 | ¥692.59 |
500 | ¥6.36418 | ¥3,182.09 |
1,000 | ¥5.24100 | ¥5,241.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.97900 | ¥9,958.00 |
6,000 | ¥4.86668 | ¥29,200.08 |
10,000 | ¥4.75437 | ¥47,543.70 |