EA EDIPTFT32-A | |
---|---|
DigiKey Part Number | 1481-1121-ND |
Manufacturer | |
Manufacturer Product Number | EA EDIPTFT32-A |
Description | LCD MOD 320X240 RGB W/ BACKLIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI 3.2" (81.28mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.2" (81.28mm) | |
Viewing Area | 68.00mm W x 52.00mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | I2C, RS-232, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,849.10000 | ¥1,849.10 |
10 | ¥1,777.99500 | ¥17,779.95 |