EA EDIPTFT70-ATC | |
---|---|
DigiKey Part Number | 1481-1239-ND |
Manufacturer | |
Manufacturer Product Number | EA EDIPTFT70-ATC |
Description | LCD MOD GRAPH 800X480 W/BACKLIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.00mm W x 94.00mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | I2C, RS-232, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,454.21000 | ¥4,454.21 |
10 | ¥4,282.92100 | ¥42,829.21 |