EA UNITFTS043-ATC | |
---|---|
DigiKey Part Number | 1481-EAUNITFTS043-ATC-ND |
Manufacturer | |
Manufacturer Product Number | EA UNITFTS043-ATC |
Description | MINIATURE TOUCH PANEL (PCAP) 4.3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI, USB 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | I2C, RS-232, SPI, USB | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,260.65000 | ¥1,260.65 |
10 | ¥1,212.16300 | ¥12,121.63 |