EA KF050-40 | |
---|---|
DigiKey Part Number | 1481-EAKF050-40-ND |
Manufacturer | |
Manufacturer Product Number | EA KF050-40 |
Description | CABLE FFC/FPC 40POS 0.5MM 4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.90000 | ¥94.90 |
10 | ¥68.84500 | ¥688.45 |
100 | ¥56.88780 | ¥5,688.78 |
500 | ¥49.82220 | ¥24,911.10 |
1,000 | ¥47.10461 | ¥47,104.61 |