PFB0412EHN-TP06 | |
---|---|
DigiKey Part Number | 603-1618-ND |
Manufacturer | |
Manufacturer Product Number | PFB0412EHN-TP06 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 21.8 CFM (0.610m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0412EHN-TP06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 21.8 CFM (0.610m³/min) | |
Static Pressure | 1.431 in H2O (356.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 54.5dB(A) | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.104 lb (47.17 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.03000 | ¥187.03 |
10 | ¥178.50900 | ¥1,785.09 |
25 | ¥161.50600 | ¥4,037.65 |
50 | ¥148.75600 | ¥7,437.80 |
100 | ¥133.45550 | ¥13,345.55 |
288 | ¥123.25524 | ¥35,497.51 |
576 | ¥114.75491 | ¥66,098.83 |