EFB0424HD | |
---|---|
DigiKey Part Number | 603-1402-ND |
Manufacturer | |
Manufacturer Product Number | EFB0424HD |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.5 CFM (0.238m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0424HD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.5 CFM (0.238m³/min) | |
Static Pressure | 0.303 in H2O (75.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 28.5dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.073 lb (33.11 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.13000 | ¥116.13 |
10 | ¥108.54400 | ¥1,085.44 |
25 | ¥98.45080 | ¥2,461.27 |
50 | ¥90.87640 | ¥4,543.82 |
100 | ¥79.51700 | ¥7,951.70 |
336 | ¥74.46839 | ¥25,021.38 |
672 | ¥69.41964 | ¥46,650.00 |