CWR-220-34-0203 | |
---|---|
DigiKey Part Number | CSC34S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-220-34-0203 |
Description | CONN RCPT 34POS IDC TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.28500 | ¥242.85 |
25 | ¥22.99720 | ¥574.93 |
50 | ¥22.46200 | ¥1,123.10 |
100 | ¥21.39310 | ¥2,139.31 |
300 | ¥18.71890 | ¥5,615.67 |
500 | ¥18.18406 | ¥9,092.03 |
1,000 | ¥15.50996 | ¥15,509.96 |
2,500 | ¥14.44036 | ¥36,100.90 |