C3AAS-3418M | |
---|---|
DigiKey Part Number | C3AAS-3418M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-3418M |
Description | IDC CABLE - CSC34S/AE34M/CSC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.10000 | ¥71.10 |
10 | ¥63.98700 | ¥639.87 |
25 | ¥60.27960 | ¥1,506.99 |
50 | ¥58.73620 | ¥2,936.81 |
100 | ¥57.18950 | ¥5,718.95 |
250 | ¥51.00720 | ¥12,751.80 |
500 | ¥47.91570 | ¥23,957.85 |
1,000 | ¥42.35134 | ¥42,351.34 |