C3AAS-3418G | |
---|---|
DigiKey Part Number | C3AAS-3418G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-3418G |
Description | IDC CABLE - CSC34S/AE34G/CSC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.22000 | ¥96.22 |
10 | ¥73.87700 | ¥738.77 |
25 | ¥66.75000 | ¥1,668.75 |
50 | ¥61.92760 | ¥3,096.38 |
100 | ¥57.55200 | ¥5,755.20 |
250 | ¥52.38948 | ¥13,097.37 |
500 | ¥48.91030 | ¥24,455.15 |
1,000 | ¥45.76260 | ¥45,762.60 |