C3AAS-3436G | |
---|---|
DigiKey Part Number | C3AAS-3436G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-3436G |
Description | IDC CABLE - CSC34S/AE34G/CSC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.01000 | ¥110.01 |
10 | ¥84.51700 | ¥845.17 |
25 | ¥76.39440 | ¥1,909.86 |
50 | ¥70.89740 | ¥3,544.87 |
100 | ¥65.91090 | ¥6,591.09 |
250 | ¥60.02924 | ¥15,007.31 |
500 | ¥56.06620 | ¥28,033.10 |
1,000 | ¥52.48094 | ¥52,480.94 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/435/C3AAG-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/318/C3AAG-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/318/C3AAG-34 G_tmb.jpg)