C3APS-3436G | |
---|---|
DigiKey Part Number | C3APS-3436G-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-3436G |
Description | IDC CABLE - CSC34S/AE34G/CPC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 34 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.49000 | ¥83.49 |
10 | ¥75.15300 | ¥751.53 |
25 | ¥70.79480 | ¥1,769.87 |
50 | ¥68.97880 | ¥3,448.94 |
100 | ¥67.16280 | ¥6,716.28 |
250 | ¥59.90200 | ¥14,975.50 |
500 | ¥56.27148 | ¥28,135.74 |
1,000 | ¥49.73672 | ¥49,736.72 |